Wiha 27082 4112 dialMax Analogue Callipers

MPN
27082
Brand
Wiha
EAN-13
4010995270827
Order Code
65-5758
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Blister packed. Material: Non-metallic high-tech material with 50% fibre-glass content. Scale: Vernier for millimetre and inch display. Reading: 0.1 mm as well as 1/64 inch. Application: For outside, inside and depth measurements. Extra: Almost parallax-free reading of the measurement value. Vernier scale in green ensures a good contrast for simple reading.
Type Dial caliper
Accuracy 0.1mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Analogue
Material Non-metallic
Reading range (max.) 150mm
Weight 105.0000

Reviews

Be the first to submit a review

Trustpilot