Wiha 26866 2882 TorqueVario-S ESD Torque Screwdriver 0,5-2,0 Nm

MPN
26866
Brand
Wiha
EAN-13
4010995268664
Order Code
65-5752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £146.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Driving side: DIN 3126, ISO 1173, Form D 6.3 For screw joints of all kinds in trade and industry. For controlled screwing at electrostatically sensitive components at a predefined torque. For controlled screwing at electrostatically sensitive components at a predefined torque., in combination with a WIHA torque 4 mm ESD changing blade. Extra: supplied in a practical plastic box, incl. factory testing protocol. Accuracy ±6%, traceable to national normal (• model 0.1-0.6 Nm = ±10%). Handle: from anti-static plastic torque can be set continuously with adjustment tool torque-setter (included in the delivery). Ergonomic multi-component grip, from anti-static plastic optimum handle size for torque range. Click signal upon reaching the set torque value. Surface resistance 10^6 - 10^9 ohm. Sleeve: made from stainless steel, black plastic Coating Electrostatic conductive. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated surface resistance 10^6 - 10^9 ohm. octagonal profile, through-hardened, galvanised. Standards: IEC 61340-5-1. EN ISO 6789, BS EN 26789, ASME B107.14M Bits: High quality chrome-vanadium steel, pierced hardened, bronzed. Additional: included in the scope of delivery of the torque screwdriver.
Drive 4mm
Type Screwdriver
Handle Length 131mm
Handle Ø 30mm
Height 202mm
Length 35mm
Max. Torque 0.8 - 2.0Nm
Rack size 483 mm (19")
Range of use ESD
Tolerance ± 6%
Torque (max.) 2Nm
Torque (min.) 0.5Nm
Weight 189g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot