Wiha 26852 Z 99 0 06 001 Professional electric Pliers Set 3pc

MPN
26852
Brand
Wiha
EAN-13
4010995268527
Order Code
65-5750
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £71.96 £71.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 39 despatched in 4 working days

For the base equipment of demanding electrical experts with pliers. for work within the range of live parts to 1.000 V AC. Design: All pliers made of high-quality tool steel, hardened, polished and chrome-plated. Multi-component grips with slip protection for comfortable and safe working. Individually tested for electrical safety according to EN/IEC 60900:2004
Type Pliers
Range of use VDE
Weight 770g

Reviews

Be the first to submit a review

Trustpilot