Wiha 26850 Classic Plier Set, 3 Piece

MPN
26850
Brand
Wiha
EAN-13
4010995268503
Order Code
98-4532
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Wiha Classic Plier Set covers a wider variety of applications. Contains the following:

1 x Pair of Classic Combination Pliers. Made from high-quality C 70 tool steel, tempered. With extra long cutting edge for flat and round cables. OptiGrip; 'three-point support' ensures optimum hold of the workpiece when working. Cutting edges additionally induction hardened to approx. 64 HRC. The Wiha DynamicJoint® ensures manual force is optimally transferred to the cutting edges. Conforms to ISO 5746.

Size: 180mm.
Wire Capacity (mm): Med. Hard: 3.4mm, Hard: 2.2, Hardened Spring Steel: 1.8mm.

1 x Pair of Diagonal Cutters. Made from high-quality C 70 tool steel, tempered. 

Size: 160mm.
Max. Cutting Ø: 2mm.

1 x Pair of Needle Nose Piers. Made from high-quality C 70 tool steel, tempered. With an extra long cutting edge for flat and round cables. Gripping surfaces are partially serrated. Cutting edges additionally induction hardened to approx. 64 HRC. Fitted with Classic Wiha grips for increased comfort. Conforms to ISO 5745.

Size: 160mm.
Wire Capacity (mm): Med. Hard: 2.5mm, Hard: 1.8, Hardened Spring Steel: 1.2mm.


Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot