Wiha 26735 Z 09 0 06 Professional electric Long Round Nose Pliers 160 mm

MPN
26735
Brand
Wiha
EAN-13
4010995267353
Order Code
65-5736
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.00 £24.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Gripping and round bending wires and sheet metal parts. for work within the range of live parts to 1.000 V AC. Execution: serrated gripping surfaces. Head shape: Extra-long head. Standards: DIN ISO 5745. IEC 60900:2004. Material: High-quality tool steel, tempered.
Type Pliers
EN Standard EN 60900
Height 16.80mm
Jaw shape Straight
Length 160mm
Material Tool steel
Material properties quenched and tempered
Range of use VDE
Standards DIN ISO 5745
Weight 140g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot