Wiha 26462 TorqueVario®-S Torque Screwdriver 0.5-2.0Nm

MPN
26462
Brand
Wiha
EAN-13
4010995264628
Order Code
50-4073
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £119.70 £109.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

A screwdriver handle with slipping clutch for accurate tightening of screws etc. The screwdriver is supplied with adjustment tool and has an integrated window scale for easy reading of the torque value. When the required torque is reached the tool clicks and can be heard and felt clearly.
  • For use with Wiha interchangeable torque blades
  • Window scale
  • Automatic release
  • Ergonomic multi-component handle
  • Light and compact
  • Audible and physical click when pre-set torque has been reached
  • Conforms with EN ISO 6798, BS EN 26789, ASME B107.14M

Handle without changing blades.
Drive 4mm
Type Bit holder
Max. Torque 2Nm
Read-out Accuracy ± 6%

Reviews

Be the first to submit a review

Trustpilot