Wiha 26067 28593 Interchangeable Blade T10 / 3,8 Nm max.

MPN
26067
Brand
Wiha
EAN-13
4010995260675
Order Code
65-5694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.06 £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Application: For controlled screwing at a predefined torque · Extra: Very slim blade diameter for hard-to-reach screws · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Wiha ChromTop ® blade tip guarantees the highest dimensional stability · Color coding dark green.
Length 175mm
ESD Safe No
Tip Type Torx
Tip Size T10,
VDE/1000V Approved No
Blade Diameter 4mm
Compatible With Wiha Torque
Downforce Star socket
Material Chrome moly vanadium steel
Range of use Workshop
Size T 10
Type Screwdriver
Weight 0.001kg

Reviews

Be the first to submit a review

Trustpilot