Wiha 604999 28593 Interchangeable Blade T10 / 3,8 Nm max.

Wiha Brand: Wiha
Application: For controlled screwing at a predefined torque · Extra: Very slim blade diameter for hard-to-reach screws · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Wiha ChromTop ® blade tip guarantees the highest dimensional stability · Color coding dark green.
Description Image Product Buy Pricing (Ex VAT) Tip Type Tip Size Size Weight Length ESD Safe VDE/1000V Approved Blade Diameter Compatible With Downforce Material Product Type Range of use
Wiha 26067 28593 Interchangeable Blade T10 / 3,8 Nm max.
Wiha 26067 28593 Interchangeable Blade T10 / 3,8 Nm max.
Standard range
Order code: 65-5694
MPN: 26067

Despatched within 4 working days - 22 in stock
1+ £4.83
Price per unit Ex VAT
Torx T10, T 10 0.001kg 175mm No No 4mm Wiha Torque Star socket Chrome moly vanadium steel Screwdriver Workshop
Wiha 26064 28593 Interchangeable Blade T6 / 0,6 Nm max.
Wiha 26064 28593 Interchangeable Blade T6 / 0,6 Nm max.
Standard range
Order code: 65-5693
MPN: 26064

Despatched within 4 working days - 38 in stock
1+ £4.81
Price per unit Ex VAT
T 6 0.0161kg 175mm No No 4mm Wiha Torque Star socket Chrome moly vanadium steel Screwdriver Workshop

Trustpilot