Wiha 26063 28593 Interchangeable Blade 4,0 x 175 mm / 8,0 Nm max.

MPN
26063
Brand
Wiha
EAN-13
4010995260637
Order Code
65-5692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.91 £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Application: For controlled screwing at a predefined torque · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Wiha ChromTop ® blade tip guarantees the highest dimensional stability · Color-coded red.
Length 175mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 4mm
Compatible With Wiha Torque
Downforce Allen
Material Chrome moly vanadium steel
Range of use Workshop
Spanner size 4mm
Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot