Wiha 26062 28593 Interchangeable Blade 3,0 x 175 mm / 5,5 Nm max.

MPN
26062
Brand
Wiha
EAN-13
4010995260620
Order Code
65-5691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.89 £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Application: For controlled screwing at a predefined torque · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Wiha ChromTop ® blade tip guarantees the highest dimensional stability · Color-coded red.
Length 175mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 4mm
Compatible With Wiha Torque
Dim (L x W x H) 175 x 35 x 17.00 mm
Downforce Allen
Height 17.00mm
Material Chrome moly vanadium steel
Range of use Workshop
Spanner size 3mm
Type Screwdriver
Weight 18.0000
Width 35mm

Reviews

Be the first to submit a review

Trustpilot