Wiha 26060 28593 Interchangeable Blade 2,0 x 175 mm / 1,8 Nm max.

MPN
26060
Brand
Wiha
EAN-13
4010995260606
Order Code
65-5689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.91 £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Application: For controlled screwing at a predefined torque · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Wiha ChromTop ® blade tip guarantees the highest dimensional stability · Color-coded red.
Length 175mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 4mm
Compatible With Wiha Torque
Downforce Allen
Material Chrome moly vanadium steel
Range of use Workshop
Spanner size 2mm
Type Screwdriver
Weight 0.01kg

Reviews

Be the first to submit a review

Trustpilot