Wiha 255-3L 05271 Single-Pole Voltage Tester - 220-250 Volts

MPN
05271
Brand
Wiha
EAN-13
4010995052713
Order Code
49-4684
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

This single-pole voltage testing screwdriver from Wiha is suitable for use by professional electricians and others in the trade. It can be used for determining alternating voltages up to 250V with respect to earth potential.


  • Transparent handle with clip
  • Nickel-coated chrome vanadium steel blade
  • 3mm slotted head
  • Blade length 60mm
  • Overall length 140mm
  • Manufacturer's type 255-3L
Length 140mm
ESD Safe No
Tip Type Slotted
Tip Size Various
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot