Wiha 25128 363TRP7 PocketStar Multitool TORX® Tamper Resistant (with hole) 7-pc

MPN
25128
Brand
Wiha
EAN-13
4010995251284
Order Code
65-5684
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.44 £26.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

In small PocketStar, 7 pcs. Blade: Chrome-vanadium steel, through hardened, electro-plated. Handle: Ergonomic, reinforced fibreglass housing, 95 mm long. Application: Practical fold out holder for TORX® Tamper Resistant (with security pin) screws in the workplace or on the job. Extra: Robust casing with eject button for simple and easy key selection. Borehole in every blade tip.
Type L-Key
Number of Pieces 7
Torx Key Size Various
Downforce TORX BO
Length 95mm
Material Chromium-vanadium steel
Material (details) Chrome vanadium steel
Weight 0.104kg

Reviews

Be the first to submit a review

Trustpilot