Wiha 23053 SB363P7 03767 TORX® Fold Out Holder PocketStar

MPN
23053
Brand
Wiha
EAN-13
4010995230531
Order Code
49-4640
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.37 £23.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Practical fold-out holder from Wiha for TORX® screwdrivers for use in the workplace or on the road.


  • Chrome-vanadium steel, through hardened, electro-plated blades
  • Ergonomic, reinforced fibreglass housing
  • Robust casing with eject button for simple and easy key selection
  • Includes the following TORX blades: T7, T8, T9, T10, T15, T20 and T25
  • Length 95mm
  • Manufacturer's type SB363P7
Type Pocket Torx
Number of Pieces 7
Torx Key Size Various
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot