Wiha 10376 7045ZL Bit Professional T20 x 70 mm

MPN
10376
Brand
Wiha
EAN-13
4010995337155
Order Code
65-5669
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Driving side: DIN 3126, ISO 1173, Form D 6.3 Universal assortment for screw joints of all kinds in trade and industry. · Extra: Extra-long bits of the lengths 50, 70, 90, 110, 150 mm. Bits: High quality chrome-vanadium steel, pierced hardened, bronzed.
Type Screwdriver Bit
Downforce Star socket
Drive 1/4" (6.3 mm)
Length 70mm
Material Chromium-vanadium steel
Material properties tempered
Shape E 6.3
Size T 20
Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot