Wiha 1007 Internal Square Nut Driver with T-handle 10 x 125mm

MPN
1007
Brand
Wiha
EAN-13
4010995010072
Order Code
98-4509
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.34
10+ £12.74
50+ £11.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wiha Internal Square Nut Driver comes with a classic Wiha T-handle and a Chrome-vanadium steel blade, through hardened and nickel-plated. The extra shank recess accommodates long screws. This nut driver provides high torque transfer with minimal effort.

Specifications:

Size: 10mm Internal Square.
Blade Length: 125mm.
Overall Length: 157mm.
Handle Length x Width: 100 x 32mm.


Type Nut Driver
Tip Size 10mm
Length 125mm

Reviews

Be the first to submit a review

Trustpilot