Wiha 07859 Pozidriv Bits PZ 1 Pack Of 3

MPN
07859
Brand
Wiha
EAN-13
4010995078591
Order Code
50-5256
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Insert Bit Philips bit
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

A pack of 3 ¼in. (6.3mm) hex drive screwdriver bits with Pozidriv size 1 tips.


  • Length 25mm
  • DIN 3126, shape C 6.3
  • Supplied in packs of 3
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ1
Head Type Pozidriv
Number of Pieces 3
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot