Wiha 07637 272 Precision ESD Slotted Screwdriver 3.0mm

Order Code:

50-4163

Brand: Wiha MPN: 07637 EAN-13: 4010995076375
  • Country of Origin: Germany
  • View All

Discontinued


A Wiha ESD-safe Finescrew Slotted Screwdriver with a dissipative handle for working on electrostatically sensitive components.


  • 3mm blade width, 50mm blade length
  • High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Precision handle with rotating cap, surface resistance 106 to 109Ω
  • Complies with IEC 61340-5-1
ESD Safe Yes
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Blade Length 50mm
Height Safe No
Non Sparking No
Overall Length 145mm

Trustpilot