Wiha 07185 369S9 L-key set in ProStar holder Ball End Hex 9pc

MPN
07185
Brand
Wiha
EAN-13
4010995071851
Order Code
65-5660
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.39 £23.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Chrome-plated, 9 pcs. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Standards: Based on ISO 2936L. Application: Especially for screws that are difficult to access. Extra: Space saving ProStar allows the easy removal of each key without moving any others. The ball end enables the user to work at angles up to 25°.
Type L-Key
Downforce Allen
Material Chromium-vanadium steel
Misc Attribute Metric
Screwdriver Features Ball head handle

Reviews

Be the first to submit a review

Trustpilot