Wiha 02099 800 Soft-faced hammer dead-blow 70 x 165 mm

MPN
02099
Brand
Wiha
EAN-13
4010995020996
Order Code
65-5652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £95.16 £94.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metered position blows during mounting and dismantling work, Directional work. Casing: made from precision steel pipe with the angeschweisster handle sleeve, then powder-coated. Standards: GS Mark: safety tested. Schlagkoepfe: both yellow: Medium-hard polyurethane, color-fast and wear-resistant. Handle: Hickory wood handle with ergonomic profile and high quality surface coating.
Type Soft Face Hammer
Weight 2600g
Handle Material Hickory
Head Material Polyurethane
(Ø) 70mm
Height 1.00mm
Length 430mm

Reviews

Be the first to submit a review

Trustpilot