Wiha 605115 800 Soft-faced hammer dead-blow 100 x 210 mm

Wiha Brand: Wiha
Metered position blows during mounting and dismantling work, Directional work. Casing: made from precision steel pipe with the angeschweisster handle sleeve, then powder-coated. Standards: GS Mark: safety tested. Schlagkoepfe: both yellow: Medium-hard polyurethane, color-fast and wear-resistant. Handle: Hickory wood handle with ergonomic profile and high quality surface coating.
Description Image Product Buy Pricing (Ex VAT) Weight (Ø) Height Length Type Handle Material Head Material
Wiha 02091 800 Soft-faced hammer dead-blow 100 x 210 mm
Wiha 02091 800 Soft-faced hammer dead-blow 100 x 210 mm
Extended range
Order code: 65-5651
MPN: 02091

Back order - 2 availableBack-order availability date - 22/07/2026
1+ £336.55
Price per unit Ex VAT
6860g 100mm 10.00mm 1m Soft Face Hammer Hickory Polyurethane
Wiha 02099 800 Soft-faced hammer dead-blow 70 x 165 mm
Wiha 02099 800 Soft-faced hammer dead-blow 70 x 165 mm
Standard range
Order code: 65-5652
MPN: 02099

Despatched within 4 working days - 3 in stock
1+ £94.55
Price per unit Ex VAT
2600g 70mm 1.00mm 430mm Soft Face Hammer Hickory Polyurethane


Trustpilot