Wiha 02091 800 Soft-faced hammer dead-blow 100 x 210 mm

MPN
02091
Brand
Wiha
EAN-13
4010995020910
Order Code
65-5651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £336.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/07/2026

Metered position blows during mounting and dismantling work, Directional work. Casing: made from precision steel pipe with the angeschweisster handle sleeve, then powder-coated. Standards: GS Mark: safety tested. Schlagkoepfe: both yellow: Medium-hard polyurethane, color-fast and wear-resistant. Handle: Hickory wood handle with ergonomic profile and high quality surface coating.
Type Soft Face Hammer
Weight 6860g
Handle Material Hickory
Head Material Polyurethane
(Ø) 100mm
Height 10.00mm
Length 1m

Reviews

Be the first to submit a review

Trustpilot