Wiha 01348 364VB L-key with T-handle Set

MPN
01348
Brand
Wiha
EAN-13
4010995013486
Order Code
65-5643
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £81.32 £80.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

In bench stand, 7 pcs. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Handle: Wiha Classic T-handle. Application: For high torque transfer with minimal effort. Extra: ChromTop® blade tip for the highest accuracy. Robust metal workbench holder to place on workbench or wall-mount. Tip diagrams printed to scale.
Type L-Key
Dim (L x W x H) 288 x 23 x 118 mm
Downforce Star socket
Height 118mm
Length 288mm
Material Chromium-vanadium steel
Range of use Workshop
Screwdriver Features T-grip
Weight 0.97kg
Width 23mm

Reviews

Be the first to submit a review

Trustpilot