Wiha 01295 362 Screwdriver SoftFinish® T30 x 115 mm

MPN
01295
Brand
Wiha
EAN-13
4010995012953
Order Code
65-5640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.14 £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock


Length 233mm
ESD Safe No
Tip Type Round
Tip Size TX30
VDE/1000V Approved No
Blade Diameter 6mm
Downforce Star socket
Handle Length 118mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Rack size 483 mm (19")
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size T 30
Weight 0.0975kg

Reviews

Be the first to submit a review

Trustpilot