Wiha 01286 362 Screwdriver SoftFinish® T6 x 60 mm

MPN
01286
Brand
Wiha
EAN-13
4010995012861
Order Code
65-5634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Round blade. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: Particularly suitable for dry applications.
Length 164mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Blade Diameter 3.5mm
Downforce Star socket
Handle grip dimensions (L x Ø) 60 x 23 mm
Handle Length 104mm
Handle Ø 23mm
Height 1.00mm
Material Chrome moly vanadium steel
Material (details) High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
Product Type Screwdriver
Rack size 483 mm (19")
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size T 6

Reviews

Be the first to submit a review

Trustpilot