Wiha 01006 338 Nut Driver With T-Handle 8,0 x 125 mm

MPN
01006
Brand
Wiha
EAN-13
4010995010065
Order Code
65-5631
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.02 £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Blade: Chrome-vanadium steel, through hardened, nickel-plated. Handle: Wiha Classic T-handle. Application: For high torque transfer with minimal effort. Extra: Recess in shank to accomodate for long screws.
Type T-Handle
Hex Key Size 8mm
Blade Length 125mm
Blade Type Round
Downforce Male square
Handle Length 132mm
Handle Ø 32mm
Length 157mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, through-hardened, bright nickel-plated
Range of use Workshop
Spanner size 8mm
Weight 0.112kg

Reviews

Be the first to submit a review

Trustpilot