Wiha 00847 VDE SoftFinish® Electric Phillips Screwdriver PH 1

MPN
00847
Brand
Wiha
EAN-13
4010995008475
Order Code
50-6666
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.81 £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

High quality blade ideal for all work on or around electrical components up to 1,000 V AC, and manufactured using chrome-vanadium-molybdenum steel, through hardened, with a black-finish. Insulation moulded directly onto blade


  • Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection
  • Standards: DIN ISO 8764. Manufactured acc. to IEC 60900:2004
Length 191mm
ESD Safe No
Tip Type Phillips
Tip Size 1
VDE/1000V Approved Yes
Insulation Type VDE

Reviews

Be the first to submit a review

Trustpilot