Wiha 00830 320N Screwdriver SoftFinish electric 8,0 x 1,2 x 175 mm

MPN
00830
Brand
Wiha
EAN-13
4010995008307
Order Code
65-5614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Insulation moulded directly onto blade. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN ISO 2380. Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC.
Length 299mm
ESD Safe No
Tip Type Round
Tip Size 8mm
VDE/1000V Approved Yes
Blade Thickness 1.2mm
Downforce Slot
EN Standard EN 60900
Handle grip dimensions (L x Ø) 175 x 41 mm
Handle Length 124mm
Handle Ø 41mm
Material Chrome moly vanadium steel
Material (details) High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.
Product Type Screwdriver
Rack size 483 mm (19")
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Weight 0.141kg

Reviews

Be the first to submit a review

Trustpilot