Wiha 00819 320N Screwdriver SoftFinish electric 2,0 x 60 mm

MPN
00819
Brand
Wiha
EAN-13
4010995008192
Order Code
65-5611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Insulation moulded directly onto blade. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN ISO 2380. Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC.
Length 164mm
ESD Safe No
Tip Type Round
Tip Size 2mm
VDE/1000V Approved Yes
Blade Thickness 0.4mm
Dim (L x W x H) 164 x 16.50 x 2.20 mm
Downforce Slot
EN Standard EN 60900
Handle grip dimensions (L x Ø) 60 x 23 mm
Handle Length 104mm
Handle Ø 23mm
Height 2.20mm
Material Chrome moly vanadium steel
Material (details) High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.
Product Type Screwdriver
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Weight 40.0000
Width 16.50mm

Reviews

Be the first to submit a review

Trustpilot