Wieland selos BIT Tier Installation DIN Blocks WKI 4 26A Grey

Wieland Brand: Wieland

Wieland's grey selos tier DIN blocks WKI 26A are installation terminal blocks with screw connection for mounting onto a TS 35 DIN rail.

Equipped with a 26A current rating and 400V voltage rating, these well designed blocks offer clear circuit identification and remain easy to wire. Valid for fine-stranded wires with a cross section of 0.5–4mm², along with solid/stranded wires with a cross section of 0.5–6mm².

  • Line feed through block
  • Neutral conductor disconnect function
  • All wire entry points in same plane
  • Circuit protection via fuse
  • Ground connection directly to DIN rail
  • 90mm length
  • 7mm wire strip length
  • Available with 2 or 3 levels - 4 clamps or 6 clamps
  • PA 666 insulating housing
Description Image Product Buy Pricing (Ex VAT) No. of Levels Circuit No. of Ways Termination Wire Gauge (mm²) Body Style Current Rating Wire Gauge (AWG)
Wieland 56.404.9555.0 selos Tier DIN Block WKI 4 NT -D-SL /V0 26A Grey
Wieland 56.404.9555.0 selos Tier DIN Block WKI 4 NT -D-SL /V0 26A Grey
Extended range
Order code: 49-4960
MPN: 56.404.9555.0

Available to back orderBack order, lead time 5 weeks
2+ £3.61
Price per unit Ex VAT
protection via fuse 3 Screw 6mm² Vertical 26A 12AWG
Wieland 56.404.9755.0 selos Tier DIN Block WKI 4 D-D /V0 26A Grey
Wieland 56.404.9755.0 selos Tier DIN Block WKI 4 D-D /V0 26A Grey
Standard range
Order code: 49-4962
MPN: 56.404.9755.0

102 in stock, despatched in 4 working days
2+ £2.45
Price per unit Ex VAT
2 3 Screw 6mm² Vertical 26A 12AWG
Part codeBlocks
49-4960Disconnect, line feed through, ground and indicator lamp
49-4961Neutral feed through, line feed through and ground
49-4962Line feed through


Trustpilot