Wieland 56.404.9755.0 selos Tier DIN Block WKI 4 D-D /V0 26A Grey

MPN
56.404.9755.0
Brand
Wieland
EAN-13
2050000241086
Order Code
49-4962
  • Quickly find another product in this range by No. of Levels:

    2 3
View Full Product Range (2)

Discontinued


Wieland's grey selos tier DIN block WKI 4 D-D is an installation terminal block with screw connection for mounting onto a TS 35 DIN rail.

Equipped with a 26A current rating and 400V voltage rating, this well designed block offers clear circuit identification and remains easy to wire. Valid for fine-stranded wires with a cross section of 0.5–4mm², along with solid/stranded wires with a cross section of 0.5–6mm².


  • Line feed through block
  • Neutral conductor disconnect function
  • All wire entry points in same plane
  • Circuit protection via fuse
  • Ground connection directly to DIN rail
  • 90mm length
  • 7mm wire strip length
  • 2 levels - 4 clamps
  • PA 666 insulating housing
  • Manufacturer's part 56.404.9755.0

Type Terminal
No. of Ways 3
No. of Levels 2
Termination Screw
Wire Gauge (mm²) 6mm²
Body Style Vertical
Colour Grey
Current Rating 26A
Wire Gauge (AWG) 12AWG

Trustpilot