Wieland 56.404.9555.0 selos Tier DIN Block WKI 4 NT -D-SL /V0 26A Grey

MPN
56.404.9555.0
Brand
Wieland
EAN-13
2050000241062
Order Code
49-4960
  • Free UK shipping available
  • Quickly find another product in this range by No. of Levels:

    2 3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Wieland's grey selos tier DIN block WKI 4 NT-D-SL is an installation terminal block with screw connection for mounting onto a TS 35 DIN rail.

Equipped with a 26A current rating and 400V voltage rating, this well designed block offers clear circuit identification and remains easy to wire. Valid for fine-stranded wires with a cross section of 0.5–4mm², along with solid/stranded wires with a cross section of 0.5–6mm².


  • Disconnect block, line feed through block, ground and indicator lamp
  • Neutral conductor disconnect function
  • All wire entry points in same plane
  • Circuit protection via fuse
  • Ground connection directly to DIN rail
  • 90mm length
  • 7mm wire strip length
  • 3 levels - 6 clamps
  • PA 666 insulating housing
  • Manufacturer's part 56.404.9555.0

Type Terminal
No. of Ways 3
No. of Levels 3
Termination Screw
Wire Gauge (mm²) 6mm²
Body Style Vertical
Circuit protection via fuse
Colour Grey
Current Rating 26A
Wire Gauge (AWG) 12AWG

Reviews

Be the first to submit a review

Trustpilot