Wieland RST-Series Locking Pieces for Male/Female Connectors Black

Wieland Brand: Wieland

These RST-Series Locking Pieces from Wieland are black male/female cover pieces made for covering 2 to 3 pole unused socket or plug connectors. Compatible with Wieland RST 20i2 and 20i3 Series.

  • Protection type II
  • -40 - +100°C temperature range
  • Set includes both female and male covers
Description Image Product Buy Pricing (Ex VAT) Body Style Protection Type Pitch No. of Ways Colour IP Rating
Wieland 05.564.4453.1 Locking Piece for Connector RST-Series
Wieland 05.564.4453.1 Locking Piece for Connector RST-Series
Extended range
Order code: 49-5900
MPN: 05.564.4453.1

Available to back orderBack order, lead time 5 weeks
2+ £3.75
Price per unit Ex VAT
Locking piece type II Bullet connector filler plug N/A N/A Black Protection class II
Wieland Z5.564.4553.1 Cover for Female Connector
Wieland Z5.564.4553.1 Cover for Female Connector
Standard range
Order code: 49-5901
MPN: Z5.564.4853.1

Despatched within 4 working days - 75 in stock
2+ £2.79
Price per unit Ex VAT
Cover Bullet connector filler plug N/A N/A Black Protection class II

Trustpilot