Wieland 05.564.4453.1 Locking Piece for Connector RST-Series

MPN
05.564.4453.1
Brand
Wieland
EAN-13
4015573795730
Order Code
49-5900
  • Free UK shipping available
  • Quickly find another product in this range by Body Style:

    Cover Locking piece
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

This Locking Piece for Male Connector RST-Series from Wieland is a black cover piece made for covering 2 to 3 pole unused male connectors. Compatible with Wieland RST 20i2 and 20i3 Series.


  • Protection type II
  • -40 - +100°C temperature range
  • Manufacturer's part 05.564.4453.1
Type Bullet connector filler plug
Pitch N/A
No. of Ways N/A
Body Style Locking piece
Colour Black
IP Rating Protection class II
Protection type II

Reviews

Be the first to submit a review

Trustpilot