Wieland Z5.564.4553.1 Cover for Female Connector

MPN
Z5.564.4853.1
Brand
Wieland
EAN-13
4015573795723
Order Code
49-5901
  • Free UK shipping available
  • Quickly find another product in this range by Body Style:

    Cover Locking piece
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

This Locking Piece for Female Connector RST-Series from Wieland is a black cover piece made for covering 2 to 3 pole unused female socket connectors. Compatible with Wieland RST 20i2 and 20i3 Series.


  • Protection type II
  • -40 - +100°C temperature range
  • Manufacturer's part Z5.564.4453.1
Type Bullet connector filler plug
Pitch N/A
No. of Ways N/A
Body Style Cover
Colour Black
IP Rating Protection class II

Reviews

Be the first to submit a review

Trustpilot