Wieland Outdoor Light Fittings Prefab cable 622775

Wieland Brand: Wieland
The Wieland extension and prefab cables group comprises various lengths and specifications, all featuring a 3-pin design, suitable for 250V applications, and commonly available in black.
Description Image Product Buy Pricing (Ex VAT) Type Cable Length Colour Connection Type Data transfer (Smart Home) Energy efficiency rating Factory colour Length Number of pins IP Rating Material Nominal Current Nominal Voltage Series
Wieland 96.232.1030.1 RST CLASSIC 1m 3-pin Extension Cable 250V 16A Black
Wieland 96.232.1030.1 RST CLASSIC 1m 3-pin Extension Cable 250V 16A Black
Extended range
Order code: 11-0349
MPN: 96.232.1030.1

Back order - 12 availableBack-order availability date - 15/11/2026
1+ £20.03
Price per unit Ex VAT
Prefab cable 1.00m Cable extension Wired n.rel. Black 1m 3-pin IP66, IP68, IP69K Polyamide 16A 230V RST® CLASSIC Serie
Wieland 96.232.3030.1 RST CLASSIC Extension Cable 3m 250V 3-pin Black
Wieland 96.232.3030.1 RST CLASSIC Extension Cable 3m 250V 3-pin Black
Standard range
Order code: 11-0351
MPN: 96.232.3030.1

Despatched within 4 working days - 14 in stock
1+ £21.61
Price per unit Ex VAT
Prefab cable 3.00m Cable extension Wired n.rel. Black 3m 3-pin IP66, IP68, IP69K Polyamide 16A 230V RST® CLASSIC Serie
Wieland 96.232.3034.1 Prefab Cable 3m 3-pin 250V 16A Black
Wieland 96.232.3034.1 Prefab Cable 3m 3-pin 250V 16A Black
Standard range
Order code: 11-0352
MPN: 96.232.3034.1

Despatched within 4 working days - 41 in stock
1+ £14.19
10+ £13.42
Price per unit Ex VAT
Open end Black 3m IP66, IP68, IP69K Polyamide 16A 230V RST® CLASSIC Serie
Wieland 99.713.0000.7 RST® CLASSIC Cable 2.50m 250V 16A IP68 Black
Wieland 99.713.0000.7 RST® CLASSIC Cable 2.50m 250V 16A IP68 Black
Order code: 11-0362
MPN: 99.713.0000.7
1+ £30.39
Price per unit Ex VAT
Prefab cable 2.50m Mains cable Wired n.rel. Black 2.50m 3-pin IP66, IP68, IP69K Polyamide 16A 230V RST® CLASSIC Serie
Wieland 99.718.0000.7 RST CLASSIC Cable 3-Pin 5m 250V/16A Black
Wieland 99.718.0000.7 RST CLASSIC Cable 3-Pin 5m 250V/16A Black
Extended range
Order code: 11-0363
MPN: 99.718.0000.7

Available to back orderBack order, lead time 4 weeks
1+ £30.61
Price per unit Ex VAT
Prefab cable 5.00m Mains cable Wired n.rel. Black 5m 3-pin IP66, IP68, IP69K Polyamide 16A 230V RST® CLASSIC Serie

Trustpilot