Christmas Opening Hours and Delivery Dates here

Wieland 99.713.0000.7 RST® CLASSIC Cable 2.50m 250V 16A IP68 Black

Order Code:

11-0362

Brand: Wieland MPN: 99.713.0000.7 EAN-13: 2050004742794

Discontinued


Wieland Electric's product, model number 99.713.0000.7, is a prefab cable from the RST® Classic Series designed for 230 V connections with three pins and a length of 2.50 metres. It is typically used in electrical installations where quick assembly and reliable connections are required. The cable offers durability and efficiency in industrial and commercial settings.
Type Prefab cable
Cable Length 2.50m
Connection Type Mains cable
Data transfer (Smart Home) Wired
Energy efficiency rating n.rel.
Factory colour Black
Length 2.50m
Material Polyamide
Nominal Current 16A
Nominal Voltage 230V
Number of Pins 3-pin
Series RST® CLASSIC Serie

Trustpilot