Wieland 96.232.3034.1 Prefab Cable 3m 3-pin 250V 16A Black

MPN
96.232.3034.1
Brand
Wieland
EAN-13
2050004742763
Order Code
11-0352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.69 £14.19
10+ £13.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Wieland Electric's 96.232.3034.1 prefab cable features a 3-pin design suitable for 230 V connections, and measures 3.00 metres in length. This robust RST® Classic Series cable is ideal for quick and reliable electrical installations. Typical applications include use in indoor wiring projects where dependable connectivity is essential.
Length 3m
Colour Black
Type Open end
IP Rating IP66, IP68, IP69K
Material Polyamide
Nominal Current 16A
Nominal Voltage 230V
Series RST® CLASSIC Serie

Reviews

Be the first to submit a review

Trustpilot