Wieland 96.232.3030.1 RST CLASSIC Extension Cable 3m 250V 3-pin Black

MPN
96.232.3030.1
Brand
Wieland
EAN-13
2050004742565
Order Code
11-0351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Wieland Electric manufactures the Prefab cable RST® CLASSIC Serie 230 V 3-pin, with a length of 3.00 m, and part number 96.232.3030.1. This cable, identified by the codes RST20I3K1BS 15 30SW and 04015573761582, is designed for reliable power distribution in commercial and industrial environments. Typical applications include connection systems that require a robust and easy-to-install solution for
Type Prefab cable
Cable Length 3.00m
Connection Type Cable extension
Data transfer (Smart Home) Wired
Energy efficiency rating n.rel.
Factory colour Black
IP Rating IP66, IP68, IP69K
Length 3m
Material Polyamide
Nominal Current 16A
Nominal Voltage 230V
Number of pins 3-pin
Series RST® CLASSIC Serie

Reviews

Be the first to submit a review

Trustpilot