Wieland 96.021.4053.1 Gesis IP+ Connector: Secure Easy Installation |
13-5688
|
|
Despatched within 4 working days - 19 in stock
|
1+ £6.78
Price per unit Ex VAT
|
Connector, straight |
|
6-10mm |
Contact parts: Brass · Casing: Thermoplastic synthetic material PA 66 |
|
Socket |
2 |
2 |
-40 - +100°C |
6mm |
0.75 - 6mm |
0.75mm |
Thermoplastic |
Black |
Screws |
180° |
Brass |
4 mm² (max) |
20A |
Protection class II |
Wieland 96.021.5053.1 Gesis IP+ Power Connector Reusable Easy Install |
13-5689
|
|
Despatched within 4 working days - 38 in stock
|
1+ £5.70
Price per unit Ex VAT
|
Socket, built-in |
|
|
Contact parts: Brass · Housing: Thermoplastic resin PA 66 |
Device-Connector M25 |
|
2 |
2 |
-40 - +100°C |
6mm |
0.75 - 6mm |
0.75mm |
Thermoplastic |
Black |
Screws |
180° |
Brass |
4 mm² (max) |
20A |
Protection class II |
Wieland 96.022.4053.1 Gesis IP+ Power Connector Quick Secure Install |
13-5690
|
|
Despatched within 4 working days - 85 in stock
|
1+ £7.33
Price per unit Ex VAT
|
Plug, straight |
|
6-10mm |
Contact piece: Brass · Casing: Thermoplast plastic PA 66 |
|
Connector |
2 |
2 |
-40 - +100°C |
6mm |
0.75 - 6mm |
0.75mm |
Thermoplastic |
Black |
Screws |
180° |
Brass |
4 mm² (max) |
20A |
Protection class II |
Wieland 96.022.5053.1 Gesis IP+ Power Connector Quick Secure Connection |
13-5691
|
|
|
1+ £4.65
Price per unit Ex VAT
|
Plug, mount |
Plug |
|
Contact parts: brass · Housing: thermoplastic plastic PA 66 |
Device-plug M25 |
|
|
2 |
-40 - +100°C |
6mm |
0.75 - 6mm |
0.75mm |
Thermoplastic |
Black |
Screws |
180° |
Brass |
4 mm² (max) |
20A |
Protection class II |