Wieland 96.021.5053.1 Gesis IP+ Power Connector Reusable Easy Install

MPN
96.021.5053.1
Brand
Wieland
EAN-13
2050000643934
Order Code
13-5689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Wieland Electric 96.021.5053.1 Power Connector from the Gesis IP+ Series is a lockable mains connector featuring an M25 device-connector design in black. It is ideal for secure and reliable power connections in various industrial and commercial environments. This component is primarily used in equipment connections and is identified by EAN 2050000643934.
Type Socket, built-in
Number of Contacts 2
Ambient temperature -40 - +100°C
Cable Ø (max.) 6mm
Cable Ø range 0.75 - 6mm
Cable Ø up to 0.75mm
Case Material Thermoplastic
Colour Black
Connection Screws
Connection Angle 180°
Contact Material Brass
Cross Section 4 mm² (max)
Current Rating 20A
IP Rating Protection class II
Material (details) Contact parts: Brass · Housing: Thermoplastic resin PA 66
max. cross section 4mm²
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 Device-Connector M25
Nominal Voltage 250V
Number of pins 2
Series RST® CLASSIC
Temperature Range -40 - +100°C

Reviews

Be the first to submit a review

Trustpilot