Wieland 96.021.4053.1 Gesis IP+ Connector: Secure Easy Installation

MPN
96.021.4053.1
Brand
Wieland
EAN-13
2050000643897
Order Code
13-5688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Wieland Electric 96.021.4053.1 Power Connector from the Gesis IP+ series is a lockable mains connector designed for secure and reliable electrical connections. It features a bullet connector style and is suitable for cables between 6 - 10 mm, offering enhanced safety and performance with its robust black construction. Typical applications include use in electrical installations requiring secure connections in various building and industrial environments.
Type Connector, straight
Number of Contacts 2
Ambient temperature -40 - +100°C
Cable diameter (details) 6-10mm
Cable Ø (max.) 6mm
Cable Ø range 0.75 - 6mm
Cable Ø up to 0.75mm
Case Material Thermoplastic
Colour Black
Connection Screws
Connection Angle 180°
Contact Material Brass
Cross Section 4 mm² (max)
Current Rating 20A
IP Rating Protection class II
Material (details) Contact parts: Brass · Casing: Thermoplastic synthetic material PA 66
max. cross section 4mm²
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 Socket
Nominal Voltage 250V
Number of pins 2
Series RST® CLASSIC
Temperature Range -40 - +100°C

Reviews

Be the first to submit a review

Trustpilot