Wieland 96.022.5053.1 Gesis IP+ Power Connector Quick Secure Connection

Wieland 96.022.5053.1 Gesis IP+ Power Connector Quick Secure Connection

MPN
96.022.5053.1
Brand
Wieland
EAN-13
2050000643941
Order Code
13-5691
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Wieland Electric 96.022.5053.1 power connector belongs to the Gesis IP+ series and is characterised by its M25 device-plug format, offering a secure and lockable connection. This black mains connector is designed for robust applications requiring reliable power distribution. It is typically used in residential and commercial electrical systems for efficient and safe connectivity solutions.
Type Plug, mount
Number of Contacts 2
Gender Plug
Ambient temperature -40 - +100°C
Cable Ø (max.) 6mm
Cable Ø range 0.75 - 6mm
Cable Ø up to 0.75mm
Case Material Thermoplastic
Colour Black
Connection Screws
Connection Angle 180°
Contact Material Brass
Cross Section 4 mm² (max)
Current Rating 20A
IP Rating Protection class II
Material (details) Contact parts: brass · Housing: thermoplastic plastic PA 66
max. cross section 4mm²
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 1 Device-plug M25
Nominal Voltage 250V
Series RST® CLASSIC
Temperature Range -40 - +100°C

Trustpilot