Wieland 99.445.6046.6 Electric Distributor Box Set Black 4 Patched Cables

MPN
99.445.6046.6
Brand
Wieland
EAN-13
4016139315560
Order Code
11-0356
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.70
10+ £87.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Wieland Electric 99.445.6046.6 is a black distributor known for its reliability and robust design. It features secure connections, suitable for various electrical installations and applications. This component is typically used in industrial and commercial settings to manage power distribution efficiently.
Type Distributor
Colour Black
Height 30mm
IP Rating IP20/IP40 (when connected)
Length 170mm
Misc Attribute Pluggable
Mounting Type Structure
Nominal Current 20A
Width 120mm

Reviews

Be the first to submit a review

Trustpilot