Wieland 99.401.6046.6 Connection Black 2.00m Fast Install & VDE Approved

MPN
99.401.6046.6
Brand
Wieland
EAN-13
4015573846463
Order Code
13-5694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

Wieland Electric produces the 99.401.6046.6 connection cable, featuring a black exterior and 2.00 metres in length. This part is designed for reliable electrical connectivity in various applications. The cable is suitable for use in industrial environments where dependable performance is essential.
Type Connection
Output Current Not Applicable
Cable Length 2.00m
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Factory colour Black
Misc Attribute 2m
Nominal Current 16A
Nominal Voltage 230V
Type A Wieland GST18 receptacle
Type B Wieland GST18 plug

Reviews

Be the first to submit a review

Trustpilot