Wieland 99.400.6046.6 Connection Cable Black 1.00m VDE Approved

MPN
99.400.6046.6
Brand
Wieland
EAN-13
4015573840881
Order Code
13-5693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Wieland Electric connection part, model 99.400.6046.6, is a black cable with a length of 1.00 metre. It is typically used for electrical connections in various industrial applications. The sturdy design ensures reliable performance in demanding environments.
Type Connection
Output Current Not Applicable
Cable Length 1.00m
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Factory colour Black
Misc Attribute 1 m)
Nominal Current 16A
Nominal Voltage 230V
Type A Wieland GST18 receptacle
Type B Wieland GST18 plug

Reviews

Be the first to submit a review

Trustpilot