Wieland 92.232.6007.1 Gesis Power Cable 6m BlaC.K 250V/16A 3-Pole

Order Code:

13-5684

Brand: Wieland MPN: 92.232.6007.1 EAN-13: 4015573462366
Qty Unit Price (Ex VAT)
1+ £12.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
88 in stock, despatched in 4 working days

Manufactured by Wieland Electric, the power cable model 92.232.6007.1 is a black cable measuring 6.00 metres in length. Designed as part of the Gesis range, it is suitable for reliable power distribution in office or industrial settings. Its sturdy construction ensures dependable performance in various electrical installations.
Type Power cable
Cable Length 6.00m
Cable standard H05VV-F 3G 1,5 mm²
Connector Version angled on one side
Factory colour Black
Nominal Current 16A
Nominal Voltage 230V
Nominal voltage (details) 250V
Output 16A
Type A PG plug
Type B Wieland GST18 receptacle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot