Widap DP60 100R 5% 60W Standard Wire-wound Potentiometer

Image Representative of Range

Widap DP60 100R 5% 60W Standard Wire-wound Potentiometer

MPN
373001100R
Brand
Widap
EAN-13
2050002428195
Order Code
63-2956
  • Quickly find another product in this range by Resistance:

View Full Product Range (7)

Discontinued


A 100R 60W wirewound potentiometer on a Ø50mm bobbin. Suitable for general purpose use.
  • Tolerance 5%
  • High reliability
  • Long lifetime
  • Shaft length 9.5mm
  • Shaft diameter 6mm
  • Electrical angle 258°
  • Mechanical angle 270°
  • Dielectric strength 2kV
Type Wire-wound pot
Resistance 100Ω
Tolerance 5%
No of Turns 3/4
Taper Linear
Power Rating 60W
Shaft Diameter 6mm
Shaft Length 9.5mm

Trustpilot