Widap DP20 500R 5% 20W Standard Wire-wound Potentiometer

Image Representative of Range

Widap DP20 500R 5% 20W Standard Wire-wound Potentiometer

MPN
230003500R
Brand
Widap
EAN-13
2050002428119
Order Code
63-2948
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £100.65
10+ £96.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

A 500R 20W wirewound potentiometer on a Ø34mm bobbin. Suitable for general purpose use.
  • Tolerance 5%
  • High reliability
  • Long lifetime
  • Shaft length 9.5mm
  • Shaft diameter 6mm
  • Electrical angle 251°
  • Mechanical angle 270°
  • Dielectric strength 2kV
Type Wire-wound pot
Resistance 500Ω
Tolerance 5%
No of Turns 3/4
Taper Linear
Power Rating 20W
Shaft Diameter 6mm
Shaft Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot