Widap DP20 20W Standard Wirewound Potentiometers 5%

Widap Brand: Widap

A range of 20W wirewound potentiometers on a Ø34mm bobbin. Suitable for general purpose use.

  • Tolerance 5%
  • High reliability
  • Long lifetime
  • Shaft length 9.5mm
  • Shaft diameter 6mm
  • Electrical angle 251°
  • Mechanical angle 270°
  • Dielectric strength 2kV
Description Image Product Buy Pricing (Ex VAT) Resistance Type Tolerance No of Turns Taper Power Rating Shaft Diameter Shaft Length
Widap DP20 5R 5% 20W Standard Wire-wound Potentiometer
Widap DP20 5R 5% 20W Standard Wire-wound Potentiometer
Order code: 63-2942
MPN: 23000305R0
1+ £114.64
Price per unit Ex VAT
5Ω Wire-wound pot 5% 3/4 Linear 20W 6mm 9.5mm
Widap DP20 10R 5% 20W Standard Wire-wound Potentiometer
Widap DP20 10R 5% 20W Standard Wire-wound Potentiometer
Standard range
Order code: 63-2943
MPN: 230003010R

Available to back orderBack order, lead time 6 weeks
1+ £100.65
10+ £96.56
Price per unit Ex VAT
10Ω Wire-wound pot 5% 3/4 Linear 20W 6mm 9.5mm
Widap DP20 100R 5% 20W Standard Wire-wound Potentiometer
Widap DP20 100R 5% 20W Standard Wire-wound Potentiometer
Order code: 63-2946
MPN: 230003100R
1+ £100.65
10+ £96.56
Price per unit Ex VAT
100Ω Wire-wound pot 5% 3/4 Linear 20W 6mm 9.5mm
Widap DP20 500R 5% 20W Standard Wire-wound Potentiometer
Widap DP20 500R 5% 20W Standard Wire-wound Potentiometer
Standard range
Order code: 63-2948
MPN: 230003500R

Available to back orderBack order, lead time 6 weeks
1+ £100.65
10+ £96.56
Price per unit Ex VAT
500Ω Wire-wound pot 5% 3/4 Linear 20W 6mm 9.5mm
Widap DP20 5K 5% 20W Standard Wire-wound Potentiometer
Widap DP20 5K 5% 20W Standard Wire-wound Potentiometer
Standard range
Order code: 63-2950
MPN: 23000305K0

Available to back orderBack order, lead time 6 weeks
1+ £100.65
10+ £96.56
Price per unit Ex VAT
5kΩ Wire-wound pot 5% 3/4 Linear 20W 6mm 9.5mm
Widap DP20 10K 5% 20W Standard Wire-wound Potentiometer
Widap DP20 10K 5% 20W Standard Wire-wound Potentiometer
Extended range
Order code: 63-2951
MPN: 230003010K

Available to back orderBack order, lead time 6 weeks
1+ £100.65
10+ £96.56
Price per unit Ex VAT
10kΩ Wire-wound pot 5% 3/4 Linear 20W 6mm 9.5mm

Trustpilot